ICS7152AM-11LF vs 548G-05LFT feature comparison

ICS7152AM-11LF Spectrum Microwave

Buy Now Datasheet

548G-05LFT Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Part Package Code SOIC TSSOP
Package Description Sop, ,
Pin Count 8 16
Reach Compliance Code Unknown Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.60
JESD-30 Code R-PDSO-G8
Length 4.9 Mm
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 67 Mhz
Package Body Material Plastic/Epoxy
Package Code SOP
Package Shape Rectangular
Package Style Small Outline
Primary Clock/Crystal Frequency-Nom 67 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code PGG16