ICS7152AM-11LF vs ICS664GI-01LFT feature comparison

ICS7152AM-11LF Spectrum Control

Buy Now Datasheet

ICS664GI-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Unconfirmed Obsolete
Package Description Sop, Tssop,
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G16
Length 4.9 Mm 5 Mm
Number of Terminals 8 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 67 Mhz 74.25 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) Not Specified 260
Primary Clock/Crystal Frequency-Nom 67 Mhz 74.25 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.2 Mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Width 3.9 Mm 4.4 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Video
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 16
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)