ICS7152AM-11LFT
vs
345R-XXLFT
feature comparison
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Part Life Cycle Code |
|
Transferred
|
| Part Package Code |
|
SSOP
|
| Package Description |
|
Ssop,
|
| Pin Count |
|
20
|
| Reach Compliance Code |
|
Compliant
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8542.39.00.01
|
| JESD-30 Code |
|
R-PDSO-G20
|
| JESD-609 Code |
|
e3
|
| Length |
|
8.65 Mm
|
| Number of Terminals |
|
20
|
| Operating Temperature-Max |
|
70 °C
|
| Operating Temperature-Min |
|
|
| Output Clock Frequency-Max |
|
200 Mhz
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Code |
|
SSOP
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline, Shrink Pitch
|
| Primary Clock/Crystal Frequency-Nom |
|
50 Mhz
|
| Qualification Status |
|
Not Qualified
|
| Seated Height-Max |
|
1.75 Mm
|
| Supply Voltage-Max |
|
3.45 V
|
| Supply Voltage-Min |
|
3.15 V
|
| Supply Voltage-Nom |
|
3.3 V
|
| Surface Mount |
|
Yes
|
| Technology |
|
Cmos
|
| Temperature Grade |
|
Commercial
|
| Terminal Finish |
|
Matte Tin
|
| Terminal Form |
|
Gull Wing
|
| Terminal Pitch |
|
0.635 Mm
|
| Terminal Position |
|
Dual
|
| Width |
|
3.9 Mm
|
| uPs/uCs/Peripheral ICs Type |
|
Clock Generator, Other
|
| Base Number Matches |
|
2
|
|
|
|