ICS7152AM-11T
vs
5P50914DVGI8
feature comparison
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Part Life Cycle Code |
|
Obsolete
|
| Part Package Code |
|
TSSOP
|
| Package Description |
|
Tssop, Tssop8,.19
|
| Pin Count |
|
8
|
| Manufacturer Package Code |
|
DVG8
|
| Reach Compliance Code |
|
Compliant
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8542.39.00.01
|
| Additional Feature |
|
Also Operates At 2.5 V And 3.3 V Supply
|
| JESD-30 Code |
|
R-PDSO-G8
|
| JESD-609 Code |
|
e3
|
| Length |
|
4.9 Mm
|
| Moisture Sensitivity Level |
|
3
|
| Number of Terminals |
|
8
|
| Operating Temperature-Max |
|
85 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Output Clock Frequency-Max |
|
120 Mhz
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Code |
|
TSSOP
|
| Package Equivalence Code |
|
TSSOP8,.19
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline, Thin Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Primary Clock/Crystal Frequency-Nom |
|
30 Mhz
|
| Qualification Status |
|
Not Qualified
|
| Seated Height-Max |
|
1.1 Mm
|
| Supply Voltage-Max |
|
1.9 V
|
| Supply Voltage-Min |
|
1.7 V
|
| Supply Voltage-Nom |
|
1.8 V
|
| Surface Mount |
|
Yes
|
| Technology |
|
Cmos
|
| Temperature Grade |
|
Industrial
|
| Terminal Finish |
|
Matte Tin
|
| Terminal Form |
|
Gull Wing
|
| Terminal Pitch |
|
0.65 Mm
|
| Terminal Position |
|
Dual
|
| Width |
|
3 Mm
|
| uPs/uCs/Peripheral ICs Type |
|
Clock Generator, Processor Specific
|
| Base Number Matches |
|
1
|
|
|
|