ICS7152AM-11T vs 5P50912DVGI8 feature comparison

ICS7152AM-11T Integrated Device Technology Inc

Buy Now Datasheet

5P50912DVGI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code SOIC TSSOP
Package Description Sop, Sop8,.25 Tssop, Tssop8,.19
Pin Count 8 8
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 Mm 4.9 Mm
Moisture Sensitivity Level 1 3
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 67 Mhz 30 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 240 260
Primary Clock/Crystal Frequency-Nom 67 Mhz 30 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.1 Mm
Supply Current-Max 14 Ma
Supply Voltage-Max 3.6 V 1.9 V
Supply Voltage-Min 3 V 1.7 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Finish Tin/Lead (Sn85pb15) Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 Mm 3 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Processor Specific
Base Number Matches 4 2
Manufacturer Package Code DVG8
Additional Feature Also Operates At 2.5 V And 3.3 V Supply