ICS7152AMI-02 vs ICS548G-05T feature comparison

ICS7152AMI-02 Integrated Device Technology Inc

Buy Now Datasheet

ICS548G-05T Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Part Package Code SOIC TSSOP
Package Description Sop, Sop8,.25 ,
Pin Count 8 16
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.60
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 Mm
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 134 Mhz
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 240
Primary Clock/Crystal Frequency-Nom 134 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Current-Max 14 Ma
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 4 2