ICS7152AMI-02LF vs 650R-14ILFT feature comparison

ICS7152AMI-02LF Integrated Device Technology Inc

Buy Now Datasheet

650R-14ILFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC QSOP
Package Description Sop, Sop8,.25 Ssop, Ssop20,.25
Pin Count 8 20
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G20
JESD-609 Code e3 e3
Length 4.9 Mm 8.65 Mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 134 Mhz 133.33 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SSOP
Package Equivalence Code SOP8,.25 SSOP20,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 134 Mhz 25 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Current-Max 14 Ma
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) - Annealed Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.635 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Other
Base Number Matches 3 2
Manufacturer Package Code PCG20