ICS7152AMI-02LF vs 664G-01 feature comparison

ICS7152AMI-02LF Integrated Device Technology Inc

Buy Now Datasheet

664G-01 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC TSSOP
Package Description Sop, Sop8,.25 Tssop, Tssop16,.25
Pin Count 8 16
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e3 e0
Length 4.9 Mm 5 Mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 134 Mhz 74.25 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP16,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 240
Primary Clock/Crystal Frequency-Nom 134 Mhz 74.25 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.2 Mm
Supply Current-Max 14 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Matte Tin (Sn) - Annealed Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 20
Width 3.9 Mm 4.4 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Video
Base Number Matches 3 1