ICS7152AMI-02LF vs ICS7152AM-02LF feature comparison

ICS7152AMI-02LF Integrated Device Technology Inc

Buy Now Datasheet

ICS7152AM-02LF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop8,.25 Sop, Sop8,.25
Pin Count 8 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 Mm 4.9 Mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 134 Mhz 134 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 134 Mhz 134 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Current-Max 14 Ma 14 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Matte Tin (Sn) - Annealed Matte Tin (Sn) - Annealed
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Other
Base Number Matches 3 4