ICS7152AMI-11 vs 7152AM-02T feature comparison

ICS7152AMI-11 Spectrum Control

Buy Now Datasheet

7152AM-02T Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Sop, Sop,
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 Mm 4.9 Mm
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 67 Mhz 134 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Primary Clock/Crystal Frequency-Nom 67 Mhz 134 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Other
Base Number Matches 4 1
Rohs Code No
Part Package Code SOIC
Pin Count 8
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Terminal Finish Tin Lead
Time@Peak Reflow Temperature-Max (s) 20