ICS7152AMI-11 vs 7152AMI-02LFT feature comparison

ICS7152AMI-11 Spectrum Microwave

Buy Now Datasheet

7152AMI-02LFT Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop, Sop8,.25
Pin Count 8 8
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 Mm 4.9 Mm
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 67 Mhz 134 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Primary Clock/Crystal Frequency-Nom 67 Mhz 134 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Other
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code DCG8
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max 14 Ma
Terminal Finish Matte Tin
Time@Peak Reflow Temperature-Max (s) 30