ICS7152AMI-11
vs
ICS7152AMI-02T
feature comparison
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Sop,
|
Sop,
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Clock Frequency-Max |
67 Mhz
|
134 Mhz
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Primary Clock/Crystal Frequency-Nom |
67 Mhz
|
134 Mhz
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Supply Voltage-Max |
3.6 V
|
3.6 V
|
| Supply Voltage-Min |
3 V
|
3 V
|
| Supply Voltage-Nom |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
3.9 Mm
|
3.9 Mm
|
| uPs/uCs/Peripheral ICs Type |
Clock Generator, Other
|
Clock Generator, Other
|
| Base Number Matches |
4
|
4
|
|
|
|