ICS7152AMI-11LFT vs 650R-01LFT feature comparison

ICS7152AMI-11LFT Spectrum Control

Buy Now Datasheet

650R-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Unconfirmed Obsolete
Package Description Sop, Ssop, Ssop20,.25
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G20
Length 4.9 Mm 8.65 Mm
Number of Terminals 8 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 67 Mhz 80 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SSOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) Not Specified 260
Primary Clock/Crystal Frequency-Nom 67 Mhz 14.31818 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.635 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Width 3.9 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Processor Specific
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code QSOP
Pin Count 20
Manufacturer Package Code PCG20
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SSOP20,.25
Terminal Finish Matte Tin