ICT-163-SP95-TG
vs
ICS-316-T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
ADAM TECH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STANDARD: UL 94V-HB, LOW PROFILE
|
STANDARD: UL 94V-0, LOW PROFILE
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
TIN OVER COPPER
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
Tin (Sn)
|
Contact Material |
BERYLLIUM COPPER
|
PHOSPHOR BRONZE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP16
|
DIP16
|
Housing Material |
NYLON
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e0
|
e3
|
Number of Contacts |
16
|
16
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Adam Tech
|
Body Breadth |
|
0.394 inch
|
Body Depth |
|
0.189 inch
|
Body Length |
|
0.8 inch
|
Contact Configuration |
|
RECTANGLE
|
Contact Style |
|
BELLOWED TYPE
|
Current Rating |
|
1 A
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.30000000000000004 mm
|
Terminal Pitch |
|
1.778 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare ICT-163-SP95-TG with alternatives
Compare ICS-316-T with alternatives