IDA7137-20
vs
IDA7137-20
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
BUILT-IN MEMORY, TTL COMPATIBLE, WITH DRIVER/DECODER
|
BUILT-IN MEMORY, TTL COMPATIBLE, WITH DRIVER/DECODER
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
N/A
|
|
Display Height |
17.27 mm
|
17.27 mm
|
Forward Voltage-Max |
5 V
|
|
JESD-609 Code |
e0
|
e0
|
Number of Characters |
20
|
|
Number of Functions |
20
|
20
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength |
565 nm
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
|
|
|