IDCS7328ER100M
vs
ASPI-1306S-100-M-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY DALE
|
ABRACON LLC
|
Package Description |
7360
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Vishay
|
|
Case/Size Code |
7360
|
7360
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Ferrite
|
|
DC Resistance |
0.04 Ω
|
0.04 Ω
|
Inductance-Nom (L) |
10 µH
|
10 µH
|
Inductor Application |
HIGH CURRENT INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
7.62 mm
|
7.62 mm
|
Package Length |
18.54 mm
|
18.54 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
15.24 mm
|
15.24 mm
|
Packing Method |
TR, 13 Inch
|
TR, 13 Inch
|
Rated Current-Max |
3.9 A
|
3.9 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.2 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
2
|
Quality Factor-Min (at L-nom) |
|
30
|
Self Resonance Frequency |
|
8 MHz
|
|
|
|
Compare IDCS7328ER100M with alternatives
Compare ASPI-1306S-100-M-T with alternatives