IDT54FCT299TLB
vs
QS74FCT299ATL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
E2V TECHNOLOGIES PLC
QUALITY SEMICONDUCTOR INC
Package Description
,
QCCN, LCC20,.35SQ
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
FCT
FCT
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
PARALLEL IN PARALLEL OUT
PARALLEL IN PARALLEL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
16.3 mA
Propagation Delay (tpd)
14 ns
7.2 ns
Screening Level
MIL-STD-883 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
2
1
Rohs Code
No
Additional Feature
HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL
JESD-609 Code
e0
Max Frequency@Nom-Sup
100000000 Hz
Qualification Status
Not Qualified
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Compare QS74FCT299ATL with alternatives