IDT7007S25GGB
vs
IDT70V07S25GGI
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA, PGA68,11X11
|
PGA,
|
Pin Count |
68
|
68
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
25 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
S-CPGA-P68
|
S-CPGA-P68
|
JESD-609 Code |
e3
|
e3
|
Length |
29.464 mm
|
29.464 mm
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
|
Number of Terminals |
68
|
68
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
32KX8
|
32KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA68,11X11
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535
|
|
Seated Height-Max |
3.683 mm
|
5.207 mm
|
Standby Current-Max |
0.03 A
|
|
Standby Voltage-Min |
4.5 V
|
|
Supply Current-Max |
0.345 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
29.464 mm
|
29.464 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare IDT7007S25GGB with alternatives
Compare IDT70V07S25GGI with alternatives