IDT70825L20GG
vs
70825S20G
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA-84
|
1.120 X 1.12 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84
|
Pin Count |
84
|
84
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
20 ns
|
20 ns
|
Additional Feature |
AUTOMATIC POWER-DOWN
|
|
JESD-30 Code |
S-CPGA-P84
|
S-CPGA-P84
|
JESD-609 Code |
e3
|
e0
|
Length |
27.94 mm
|
27.94 mm
|
Memory Density |
131072 bit
|
131072 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
84
|
84
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8KX16
|
8KX16
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.207 mm
|
5.207 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
27.94 mm
|
27.94 mm
|
Base Number Matches |
1
|
4
|
Manufacturer Package Code |
|
GU84
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
PGA84M,11X11
|
Peak Reflow Temperature (Cel) |
|
240
|
Standby Current-Max |
|
0.015 A
|
Supply Current-Max |
|
0.38 mA
|
|
|
|
Compare IDT70825L20GG with alternatives
Compare 70825S20G with alternatives