IDT70T3339S133BFG8
vs
70V7339S166BFG8
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
BGA
|
CABGA
|
Package Description |
TFBGA, BGA208,17X17,32
|
FBGA-208
|
Pin Count |
208
|
208
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
15 ns
|
12 ns
|
Additional Feature |
FLOW-THROUGH OR PIPELINED ARCHITECTURE
|
FLOW-THROUGH OR PIPELINED ARCHITECTURE
|
Clock Frequency-Max (fCLK) |
133 MHz
|
166 MHz
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-PBGA-B208
|
S-PBGA-B208
|
JESD-609 Code |
e1
|
e1
|
Length |
15 mm
|
15 mm
|
Memory Density |
9437184 bit
|
9437184 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
18
|
18
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
208
|
208
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
512KX18
|
512KX18
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TFBGA
|
Package Equivalence Code |
BGA208,17X17,32
|
BGA208,17X17,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Standby Current-Max |
0.015 A
|
0.03 A
|
Standby Voltage-Min |
2.4 V
|
3.15 V
|
Supply Current-Max |
0.37 mA
|
0.79 mA
|
Supply Voltage-Max (Vsup) |
2.6 V
|
3.45 V
|
Supply Voltage-Min (Vsup) |
2.4 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
15 mm
|
15 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
BFG208
|
|
|
|
Compare IDT70T3339S133BFG8 with alternatives
Compare 70V7339S166BFG8 with alternatives