IDT70T3339S133BFG8 vs IDT70T3339S133BF8 feature comparison

IDT70T3339S133BFG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT70T3339S133BF8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TFBGA, BGA208,17X17,32 TFBGA, BGA208,17X17,32
Pin Count 208 208
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B208 S-PBGA-B208
JESD-609 Code e1 e0
Length 15 mm 15 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 208 208
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX18 512KX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA208,17X17,32 BGA208,17X17,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.015 A 0.015 A
Standby Voltage-Min 2.4 V 2.4 V
Supply Current-Max 0.37 mA 0.37 mA
Supply Voltage-Max (Vsup) 2.6 V 2.6 V
Supply Voltage-Min (Vsup) 2.4 V 2.4 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 15 mm 15 mm
Base Number Matches 1 1

Compare IDT70T3339S133BFG8 with alternatives

Compare IDT70T3339S133BF8 with alternatives