IDT70V7288L20PF8 vs IDT70728S20PF feature comparison

IDT70V7288L20PF8 Integrated Device Technology Inc

Buy Now Datasheet

IDT70728S20PF Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 14 X 14 MM, PLASTIC, TQFP-100
Pin Count 100 100
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
I/O Type COMMON
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
Length 14 mm 14 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 100 100
Number of Words 65536 words 131072 words
Number of Words Code 64000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX16 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.003 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.21 mA
Supply Voltage-Max (Vsup) 3.465 V 5.5 V
Supply Voltage-Min (Vsup) 3.135 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 1
Pbfree Code No
Alternate Memory Width 16
Output Enable YES

Compare IDT70V7288L20PF8 with alternatives

Compare IDT70728S20PF with alternatives