IDT7140SA25C vs IDT7140LA25TFG8 feature comparison

IDT7140SA25C Integrated Device Technology Inc

Buy Now Datasheet

IDT7140LA25TFG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP QFP
Package Description DIP, DIP48,.6 LFQFP, QFP64,.47SQ,20
Pin Count 48 64
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-CDIP-T48 S-PQFP-G64
JESD-609 Code e0 e3
Length 60.96 mm 10 mm
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 48 64
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX8 1KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP LFQFP
Package Equivalence Code DIP48,.6 QFP64,.47SQ,20
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm 1.6 mm
Standby Current-Max 0.015 A 0.0015 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.22 mA 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
Base Number Matches 10 1
Additional Feature INTERRUPT FLAG
Moisture Sensitivity Level 3
Output Enable YES
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT7140SA25C with alternatives

Compare IDT7140LA25TFG8 with alternatives