IDT71V3576S133PFI
vs
IDT71V3576S133PFGI
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
14 X 20 MM, PLASTIC, TQFP-100
|
LQFP, QFP100,.63X.87
|
Pin Count |
100
|
100
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
4.2 ns
|
4.2 ns
|
Additional Feature |
PIPELINED ARCHITECTURE
|
PIPELINED ARCHITECTURE
|
Clock Frequency-Max (fCLK) |
133 MHz
|
133 MHz
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PQFP-G100
|
R-PQFP-G100
|
JESD-609 Code |
e0
|
e3
|
Length |
20 mm
|
20 mm
|
Memory Density |
4718592 bit
|
4718592 bit
|
Memory IC Type |
CACHE SRAM
|
CACHE SRAM
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
100
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128KX36
|
128KX36
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LQFP
|
Package Equivalence Code |
QFP100,.63X.87
|
QFP100,.63X.87
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Standby Current-Max |
0.035 A
|
0.035 A
|
Standby Voltage-Min |
3.14 V
|
3.14 V
|
Supply Current-Max |
0.26 mA
|
0.26 mA
|
Supply Voltage-Max (Vsup) |
3.465 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Date Of Intro |
|
1997-09-16
|
|
|
|
Compare IDT71V3576S133PFI with alternatives
Compare IDT71V3576S133PFGI with alternatives