IDT71V3578S150PF vs 71V3578S150PFG8 feature comparison

IDT71V3578S150PF Integrated Device Technology Inc

Buy Now Datasheet

71V3578S150PFG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP TQFP
Package Description 14 X 20 MM, PLASTIC, TQFP-100 14 X 20 MM, PLASTIC, TQFP-100
Pin Count 100 100
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.8 ns 3.8 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 150 MHz 150 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e3
Length 20 mm 20 mm
Memory Density 4718592 bit 4718592 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX18 256KX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP100,.63X.87 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.03 A 0.03 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.295 mA 0.295 mA
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Width 14 mm 14 mm
Base Number Matches 1 2
Manufacturer Package Code PKG100
Date Of Intro 1997-09-16

Compare IDT71V3578S150PF with alternatives

Compare 71V3578S150PFG8 with alternatives