IDT79R3010A-16FJM vs IDT79R3010A-20FJM feature comparison

IDT79R3010A-16FJM Integrated Device Technology Inc

Buy Now Datasheet

IDT79R3010A-20FJM Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN QFN
Package Description QCCJ, QCCJ,
Pin Count 84 84
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter NO NO
Boundary Scan NO NO
Bus Compatibility R3000A; R3001 R3000A; R3001
Clock Frequency-Max 33.33 MHz 40 MHz
External Data Bus Width 32 32
JESD-30 Code S-GQCC-J84 S-GQCC-J84
JESD-609 Code e0 e0
Length 29.21 mm 29.21 mm
Number of Terminals 84 84
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 575 mA 650 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.21 mm 29.21 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FLOATING POINT ACCELERATOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 1 1

Compare IDT79R3010A-16FJM with alternatives

Compare IDT79R3010A-20FJM with alternatives