IFX1963TEV
vs
IFX1963TEVATMA1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
2
|
1
|
Package Description |
|
TO-252, 5/4 PIN
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
Infineon
|
Dropout Voltage1-Max |
|
0.45 V
|
JESD-30 Code |
|
R-PSSO-G4
|
Length |
|
6.5 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
|
1.5 A
|
Output Voltage1-Max |
|
19.55 V
|
Output Voltage1-Min |
|
1.21 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TO-252
|
Package Equivalence Code |
|
SMSIP5H,.37,50TB
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Seated Height-Max |
|
2.5 mm
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.14 mm
|
Terminal Position |
|
SINGLE
|
Width |
|
6.22 mm
|
|
|
|