IH5145MJE/883B
vs
HI1-5045/883
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
HARRIS SEMICONDUCTOR
|
Package Description |
,
|
DIP-16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
6
|
4
|
Rohs Code |
|
No
|
Analog IC - Other Type |
|
DPST
|
JESD-30 Code |
|
R-GDIP-T16
|
JESD-609 Code |
|
e0
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Normal Position |
|
NO
|
Number of Channels |
|
2
|
Number of Functions |
|
2
|
Number of Terminals |
|
16
|
Off-state Isolation-Nom |
|
80 dB
|
On-state Resistance Match-Nom |
|
2 Ω
|
On-state Resistance-Max (Ron) |
|
75 Ω
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output |
|
SEPARATE OUTPUT
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Switch-off Time-Max |
|
500 ns
|
Switch-on Time-Max |
|
500 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare HI1-5045/883 with alternatives