IHLW5050CEER2R2M01
vs
IHLP5050CEER2R2M07
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY DALE
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
5050
|
CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Case/Size Code |
5050
|
5050
|
Construction |
Chip
|
Shielded Construction
|
Core Material |
COMPOSITE
|
COMPOSITE
|
DC Resistance |
0.008 Ω
|
0.0072 Ω
|
Inductance-Nom (L) |
2.2 µH
|
2.2 µH
|
Inductor Application |
HIGH CURRENT INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
3.5 mm
|
3.5 mm
|
Package Length |
12.7 mm
|
13.2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
12.7 mm
|
12.9 mm
|
Packing Method |
TR
|
TR, 13 Inch
|
Rated Current-Max |
16 A
|
16 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
FLAT
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
10 Weeks
|
JESD-609 Code |
|
e3
|
Special Feature |
|
DCR IS MEASURED AT 5% TOLERANCE
|
Terminal Finish |
|
TIN OVER NICKEL
|
|
|
|
Compare IHLW5050CEER2R2M01 with alternatives
Compare IHLP5050CEER2R2M07 with alternatives