-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5050, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLW5050CEER2R2M01-ND
|
DigiKey | FIXED IND 2.2UH 16A 8 MOHM SMD Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8314 | Buy Now |
DISTI #
70396728
|
RS | IHLW5050CE-01 WireWound SMDinductor w/ MetalCore,2.2 uH +/-20% Shielded 16A Idc | Vishay Dale IHLW5050CEER2R2M01 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLW5050CEER2R2M01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLW5050CEER2R2M01
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5050, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 5050 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5050 | |
Construction | Chip | |
Core Material | COMPOSITE | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR | |
Rated Current-Max | 16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLW5050CEER2R2M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLW5050CEER2R2M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP5050CEER2R2M01 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP | Vishay Intertechnologies | IHLW5050CEER2R2M01 vs IHLP5050CEER2R2M01 |
IHLP5050CEER2R2M07 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP | Vishay Intertechnologies | IHLW5050CEER2R2M01 vs IHLP5050CEER2R2M07 |
IHLP5050CEER2R2M06 | General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5050, ROHS COMPLIANT | Vishay Dale | IHLW5050CEER2R2M01 vs IHLP5050CEER2R2M06 |
IHLW5050CEER2R2M01 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP, 5050, GREEN | Vishay Intertechnologies | IHLW5050CEER2R2M01 vs IHLW5050CEER2R2M01 |