IL-T-15P-S2C2-W
vs
LHN-15-TS-RP
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.157 inch
|
0.25 inch
|
Body Depth |
0.228 inch
|
0.375 inch
|
Body Length |
1.201 inch
|
3 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
SN ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulation Diameter-Min |
0.039 inch
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Color |
WHITE
|
NATURAL
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mating Contact Pitch |
0.078 inch
|
0.2 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.102 inch
|
0.175 inch
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
Wire Size-Max |
24 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code |
|
e3
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Polarization Key |
|
POLARIZED HOUSING
|
Terminal Pitch |
|
5.08 mm
|
|
|
|
Compare IL-T-15P-S2C2-W with alternatives
Compare LHN-15-TS-RP with alternatives