IL-T-15P-S2C2-W vs MCB006-P15T-P feature comparison

IL-T-15P-S2C2-W Japan Aviation Electronics Industry Limited

Buy Now Datasheet

MCB006-P15T-P MMT Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD MMT MACHRONE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.142 inch
Body Depth 0.228 inch 0.268 inch
Body Length 1.201 inch 1.258 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulation Diameter-Min 0.039 inch
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.078 inch 0.079 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.102 inch 0.126 inch
Termination Type CRIMP SOLDER
Total Number of Contacts 15 15
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Contact Finish Termination TIN
Dielectric Withstanding Voltage 800VAC V
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.0066 mm

Compare IL-T-15P-S2C2-W with alternatives

Compare MCB006-P15T-P with alternatives