IL203-X009T
vs
IL203-X009T
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIP-6
|
Additional Feature |
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
|
70 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
300%
|
Dark Current-Max |
|
50 nA
|
Forward Current-Max |
|
0.06 A
|
Isolation Voltage-Max |
|
5300 V
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare IL203-X009T with alternatives
Compare IL203-X009T with alternatives