ILHB0603ER121V
vs
BBHV00160808471Y00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
VISHAY DALE
|
CHILISIN ELECTRONICS CORP
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
|
|
Approvals |
IEC
|
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
120 OHM Ω
|
470 OHM Ω
|
Rated Current |
2 A
|
2 A
|
Terminal Finish |
Nickel (Ni)
|
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
2
|
4
|
Packing Method |
|
TR, 7 INCH
|
|
|
|
Compare ILHB0603ER121V with alternatives
Compare BBHV00160808471Y00 with alternatives