ILHB0603ER600V
vs
BBPY00201209601Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Reach Compliance Code |
compliant
|
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Case Code |
0603
|
|
Construction |
Multilayer Chip
|
|
DC Resistance-Max |
0.1 Ω
|
|
Filter Type |
FERRITE CHIP
|
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.8 mm
|
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
60 OHM Ω
|
|
Packing Method |
TR, 7 Inch
|
|
Rated Current |
2 A
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Width |
0.8 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ILHB0603ER600V with alternatives