ILHB0603ER600V
vs
BBPY00321611601Y00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
14 Weeks
|
Samacsys Manufacturer |
Vishay
|
|
Case Code |
0603
|
|
Construction |
Multilayer Chip
|
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.8 mm
|
1.1 mm
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
2
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
60 OHM Ω
|
600 OHM Ω
|
Packing Method |
TR, 7 Inch
|
TR, 7 INCH
|
Rated Current |
2 A
|
2 A
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Width |
0.8 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
EIA STD PACKAGE SIZE 1206, 2 PIN
|
|
|
|
Compare ILHB0603ER600V with alternatives
Compare BBPY00321611601Y00 with alternatives