ILHB0805RK601V vs MI0805L601R-10 feature comparison

ILHB0805RK601V Vishay Intertechnologies

Buy Now Datasheet

MI0805L601R-10 Laird, A DuPont Business

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC LAIRD TECHNOLOGIES INC
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant unknown
Samacsys Manufacturer Vishay
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 600 OHM Ω 750 OHM Ω
Rated Current 2 A 2 A
Base Number Matches 2 1
Rohs Code Yes
Packing Method TR, 7 INCH
Width 1.25 mm

Compare ILHB0805RK601V with alternatives

Compare MI0805L601R-10 with alternatives