ILQ615-4X001
vs
4N30
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
GENERAL INSTRUMENT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
VDE APPROVED, UL RECOGNIZED
|
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
|
Configuration |
SEPARATE, 4 CHANNELS
|
|
Current Transfer Ratio-Nom |
200%
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.06 A
|
0.1 A
|
Isolation Voltage-Max |
5300 V
|
1500 V
|
Number of Elements |
4
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
4
|
21
|
Rohs Code |
|
No
|
HTS Code |
|
8541.40.80.00
|
Current Transfer Ratio-Min |
|
100%
|
Forward Voltage-Max |
|
1.5 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.1 A
|
Power Dissipation-Max |
|
0.2 W
|
Response Time-Max |
|
0.000005 s
|
Surface Mount |
|
NO
|
|
|
|
Compare ILQ615-4X001 with alternatives