INA-03184-BLK
vs
MSA-0270
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVANTEK INC
|
Package Description |
SL,4LEAD,.085CIRC
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
23 dB
|
|
Input Power-Max (CW) |
13 dBm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
2500 MHz
|
|
Operating Frequency-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Equivalence Code |
SL,4LEAD,.085CIRC
|
SL,4LEAD,.07SQ
|
Power Supplies |
4 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
Supply Current-Max |
18 mA
|
40 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
VSWR-Max |
3
|
|
Base Number Matches |
2
|
5
|
|
|
|
Compare INA-03184-BLK with alternatives