INA117AM
vs
INA117BM-22
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-99
|
SMT
|
Package Description |
GREEN, METAL, TO-99, 8 PIN
|
TO-99, CAN8,.2
|
Pin Count |
8
|
10
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Date Of Intro |
1990-01-01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Bandwidth (3dB)-Nom |
0.2 MHz
|
0.2 MHz
|
Common-mode Reject Ratio-Min |
86 dB
|
|
Common-mode Reject Ratio-Nom |
80 dB
|
94 dB
|
Frequency Compensation |
NO
|
|
Input Offset Voltage-Max |
1000 µV
|
1000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
Length |
9.08 mm
|
|
Low-Offset |
YES
|
|
Micropower |
NO
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-99
|
TO-99
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.72 mm
|
|
Slew Rate-Min |
2 V/us
|
2 V/us
|
Slew Rate-Nom |
2.6 V/us
|
2.6 V/us
|
Supply Current-Max |
2 mA
|
2 mA
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
200
|
|
Voltage Gain-Max |
1
|
|
Voltage Gain-Min |
1
|
|
Voltage Gain-Nom |
1
|
|
Wideband |
NO
|
|
Width |
9.08 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare INA117AM with alternatives
Compare INA117BM-22 with alternatives