| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA117BM | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY8 | INA117AM vs INA117BM |
| INA117BM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY8 | INA117AM vs INA117BM |
Part Details for INA117AM by Texas Instruments
Results Overview of INA117AM by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA117AM Information
INA117AM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA117AM | Texas Instruments | High Common-Mode Voltage Difference Amplifier 8-TO-99 |
Price & Stock for INA117AM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
INA117AM-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT TO99-8 Min Qty: 20 Container: Tube |
0 Tube |
|
$108.6195 | Buy Now |
|
DISTI #
85985031
|
Verical | SP Amp DIFF AMP Single ±18V/36V 8-Pin TO-99 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0001 | Americas - 7610 |
|
$71.1750 / $88.9750 | Buy Now |
|
DISTI #
85985406
|
Verical | SP Amp DIFF AMP Single ±18V/36V 8-Pin TO-99 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 1870 |
|
$71.1750 / $88.9750 | Buy Now |
|
DISTI #
85989696
|
Verical | SP Amp DIFF AMP Single ±18V/36V 8-Pin TO-99 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 9901 | Americas - 970 |
|
$71.1750 / $88.9750 | Buy Now |
|
DISTI #
85989937
|
Verical | SP Amp DIFF AMP Single ±18V/36V 8-Pin TO-99 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 200 |
|
$71.1750 / $88.9750 | Buy Now |
|
|
Rochester Electronics | INA117 High Common-Mode Voltage Difference Amplifier RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 23950 |
|
$56.9400 / $71.1800 | Buy Now |
|
DISTI #
85985031
|
Verical | SP Amp DIFF AMP Single ±18V/36V 8-Pin TO-99 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0001 | Americas - 7610 |
|
$71.1750 / $88.9750 | Buy Now |
|
DISTI #
85985406
|
Verical | SP Amp DIFF AMP Single ±18V/36V 8-Pin TO-99 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 1870 |
|
$71.1750 / $88.9750 | Buy Now |
|
DISTI #
85989696
|
Verical | SP Amp DIFF AMP Single ±18V/36V 8-Pin TO-99 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 9901 | Americas - 970 |
|
$71.1750 / $88.9750 | Buy Now |
|
DISTI #
85989937
|
Verical | SP Amp DIFF AMP Single ±18V/36V 8-Pin TO-99 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 200 |
|
$71.1750 / $88.9750 | Buy Now |
US Tariff Estimator: INA117AM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA117AM Part Data Attributes
|
|
INA117AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA117AM
Texas Instruments
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | TO-99 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1990-01-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bandwidth (3dB)-Nom | 0.2 Mhz | |
| Common-mode Reject Ratio-Min | 86 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Length | 9.08 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Metal | |
| Package Code | TO-99 | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.72 Mm | |
| Slew Rate-Min | 2 V/Us | |
| Slew Rate-Nom | 2.6 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Wire | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Max | 1 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 1 | |
| Wideband | No | |
| Width | 9.08 Mm |
Alternate Parts for INA117AM
This table gives cross-reference parts and alternative options found for INA117AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA117AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA117AM Frequently Asked Questions (FAQ)
-
The INA117AM can handle input voltages up to ±40V, but the common-mode voltage range is limited to ±12V. Exceeding these limits can damage the device.
-
The gain of the INA117AM can be optimized by selecting the appropriate gain resistor (RG) value. A smaller RG value increases the gain, while a larger RG value decreases the gain. The optimal RG value depends on the specific application and noise requirements.
-
The REF pin is a reference input that allows the user to set the output voltage of the amplifier to a specific level. This can be useful for offsetting the output voltage or for creating a differential output.
-
To reduce noise and interference, use proper PCB layout techniques, such as separating analog and digital grounds, using a solid ground plane, and minimizing trace lengths. Additionally, consider using filters or shielding to reduce electromagnetic interference.
-
Yes, the INA117AM can be used in a single-supply configuration, but the input common-mode voltage range is limited to VCC/2 ± 1V. This may require additional circuitry to level-shift the input signals.