IP117AHVG-883B
vs
UC317G
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
UNITRODE CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
ADJUSTABLE
|
|
JESD-30 Code |
R-MSFM-T3
|
R-CSFM-T3
|
JESD-609 Code |
e0
|
|
Load Regulation-Max(%) |
4%
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
40 V
|
37 V
|
Output Voltage1-Min |
1.25 V
|
1.2 V
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TO-257
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883 Class B
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
1
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
Technology |
|
BIPOLAR
|
|
|
|
Compare IP117AHVG-883B with alternatives
Compare UC317G with alternatives