IP117AHVH
vs
IP117MAH-DESC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED POWER SEMICONDUCTORS LTD
|
SEMELAB LTD
|
Package Description |
,
|
TO-39,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-39
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
|
0.5 A
|
Package Body Material |
|
METAL
|
Package Code |
|
TO-39
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare IP117MAH-DESC with alternatives