IP117HVRR1
vs
IP117IG-883B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-66
|
|
Package Description |
TO-66,
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
60 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
O-MBFM-P2
|
R-MSFM-T3
|
JESD-609 Code |
e1
|
|
Load Regulation-Max(%) |
4%
|
4%
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
60 V
|
40 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-66
|
TO-257
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Base Number Matches |
2
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Screening Level |
|
MIL-STD-883 Class B
|
Terminal Pitch |
|
2.52 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare IP117HVRR1 with alternatives
Compare IP117IG-883B with alternatives