IP140AK-12-883B vs 5962-8777601YX feature comparison

IP140AK-12-883B TT Electronics Resistors

Buy Now Datasheet

5962-8777601YX TT Electronics Resistors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 12.12 V 12.36 V
Output Voltage1-Min 11.88 V 11.64 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1%
Base Number Matches 1 1
Input Voltage-Max 27 V
Input Voltage-Min 14.5 V
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C

Compare IP140AK-12-883B with alternatives

Compare 5962-8777601YX with alternatives