IP150AIG
vs
LM217
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
STMICROELECTRONICS
|
Part Package Code |
TO-257
|
SFM
|
Package Description |
,
|
TO-220,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
35 V
|
40 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
R-MSFM-T3
|
R-XSFM-T3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-25 °C
|
Output Current1-Max |
3 A
|
1.5 A
|
Output Voltage1-Max |
35 V
|
37 V
|
Output Voltage1-Min |
1.25 V
|
1.2 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Adjustability |
|
ADJUSTABLE
|
Length |
|
10.2 mm
|
Line Regulation-Max (%/V) |
|
0.05
|
Load Regulation-Max(%) |
|
1%
|
Number of Outputs |
|
1
|
Package Code |
|
TO-220
|
Package Equivalence Code |
|
SIP3,.1TB
|
Seated Height-Max |
|
20 mm
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
2.55 mm
|
Width |
|
4.5 mm
|
|
|
|
Compare IP150AIG with alternatives
Compare LM217 with alternatives