IP150G-DESC
vs
IP117AR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
INTEGRATED POWER SEMICONDUCTORS LTD
|
Package Description |
TO-257,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-MSFM-P3
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
3 A
|
|
Package Body Material |
METAL
|
|
Package Code |
TO-257
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Surface Mount |
NO
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare IP150G-DESC with alternatives