IP150G-DESC
vs
IP117HVSMD1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
SEMELAB LTD
|
Package Description |
TO-257,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-MSFM-P3
|
R-CBCC-N3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
3 A
|
1.5 A
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TO-257
|
QCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Form |
PIN/PEG
|
NO LEAD
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
BCC
|
Pin Count |
|
3
|
Adjustability |
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
|
60 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
Length |
|
15.875 mm
|
Load Regulation-Max(%) |
|
4%
|
Output Voltage1-Max |
|
60 V
|
Output Voltage1-Min |
|
1.25 V
|
Seated Height-Max |
|
3.6 mm
|
Width |
|
11.43 mm
|
|
|
|
Compare IP150G-DESC with alternatives
Compare IP117HVSMD1 with alternatives