IP150IG-883B
vs
7703401ZX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
MICROSEMI CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-MSFM-T3
|
O-MBFM-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Output Current1-Max |
3 A
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883 Class B
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
7
|
Part Package Code |
|
BFM
|
Pin Count |
|
2
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Voltage1-Max |
|
1.3 V
|
Output Voltage1-Min |
|
1.2 V
|
|
|
|
Compare IP150IG-883B with alternatives
Compare 7703401ZX with alternatives