IP1R18K-05-BSS2
vs
IP3R18K-05/883B
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
SEMELAB LTD
|
Part Package Code |
TO-204AA
|
|
Package Description |
TO-3,
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
5 A
|
5 A
|
Output Voltage1-Max |
5.2 V
|
|
Output Voltage1-Min |
4.8 V
|
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-3
|
BFM
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
4%
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare IP1R18K-05-BSS2 with alternatives
Compare IP3R18K-05/883B with alternatives